Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
21-351-1
RoHS:
Yes
Supplier Standard Pack
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
N/A
Mounting:
N/A
Body Orientation:
Straight
Termination Method:
N/A
Conn BNC 0Hz to 4GHz 50Ohm ST Gold
Search Keywords:
213511
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$2.772
$2.772
10
$2.520
$25.200
100
$2.050
$205.000
250
$1.960
$490.000
500
$1.900
$950.000
1,000
$1.790
$1,790.000
2,500
$1.750
$4,375.000
5,000
$1.700
$8,500.000
7,500
+
$1.680
$12,600.000
Product Guides