help desk software
DATA SHEET

21-365-1

Mode Electronics

Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style Gold Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
21-365-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
N/A
Mounting:
N/A
Body Orientation:
Tee Style
Termination Method:
N/A
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style Gold Bulk
Search Keywords:
213651
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
9   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.388
$3.388
10
$3.080
$30.800
100
$2.500
$250.000
250
$2.390
$597.500
500
$2.290
$1,145.000
1,000
$2.190
$2,190.000
2,500
$2.130
$5,325.000
5,000
$2.080
$10,400.000
7,500 +
$2.050
$15,375.000
Tools/3D Models
Product Guides