help desk software
DATA SHEET

24-100-0

Mode Electronics

Conn RCA PL 1 POS ST Cable Mount 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
24-100-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RCA
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Metal
Number of Contacts:
1
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn RCA PL 1 POS ST Cable Mount 1 Port Bulk
Search Keywords:
241000
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
204   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.81
$45.250
100
$1.52
$152.000
250
$1.47
$367.500
500
$1.40
$700.000
1,000
$1.34
$1,340.000
2,500
$1.29
$3,225.000
5,000
$1.25
$6,250.000
7,500 +
$1.23
$9,225.000
Tools/3D Models
Product Guides