help desk software
DATA SHEET

24-322-0

Mode Electronics

Conn 3.5MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
24-322-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Termination Method:
N/A
Conn 3.5MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Search Keywords:
243220
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
1,075   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
8 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.07
$20.700
100
$1.70
$170.000
250
$1.63
$407.500
500
$1.59
$795.000
1,000
$1.51
$1,510.000
2,500
$1.47
$3,675.000
5,000
$1.43
$7,150.000
7,500 +
$1.41
$10,575.000
Tools/3D Models
Product Guides