Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
24-383-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3.5MM Mono Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Contacts:
N/A
Termination Method:
Solder
Conn 3.5MM Mono Jack F Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords:
243830
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
716
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$0.7404
$0.740
50
$0.6731
$33.655
250
$0.5645
$141.125
1,000
$0.5224
$522.400
2,500
$0.4930
$1,232.500
5,000
$0.4795
$2,397.500
7,500
$0.4667
$3,500.250
10,000
$0.4597
$4,597.000
15,000
+
$0.4528
$6,792.000
Product Guides
CUSTOMERS
ALSO BOUGHT
36-340G-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Bulk
36-280G-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
71600-306LF
Rectangular Receptacle Connector - 6 Position - 2 Rows - 28 to 30 AWG - 0.100" (2.54mm) Pi...
08-1425-100
Ribbon Cable, 25 Conductor