help desk software
DATA SHEET

24-386-0

Mode Electronics

Conn 3.5MM Mono Jack F 5mm Solder RA Thru-Hole 3 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
24-386-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
3.5MM Mono Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Contacts:
N/A
Termination Method:
Solder
Life Cycle:
Discontinued
Conn 3.5MM Mono Jack F 5mm Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords:
243860
   This product has been discontinued by the supplier
Minimum Order:
50
Tools/3D Models
Product Guides