Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
25-734-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
DIN Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
4
Termination Method:
N/A
Conn DIN Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords:
257340
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
266
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$1.85
$18.500
100
$1.52
$152.000
250
$1.46
$365.000
500
$1.42
$710.000
1,000
$1.35
$1,350.000
2,500
$1.31
$3,275.000
5,000
$1.28
$6,400.000
7,500
+
$1.26
$9,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5206478-2
CLAMSHELL KIT W/RETAINER,SZ 2
776363-1
SEALING PLUG, SZ 16 CAVITY
PS21L-NS11PR-M00
PS 30MM MM 1NO+1NC SNAP(+) HEA
0E1300K0
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0...
586-1106-101F
586 LED Bulb Single T 1-3/4 Midget Flange White 6V