Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
25-736-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
DIN Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
6
Termination Method:
N/A
Conn DIN Connector F 6 POS ST Panel Mount 6 Terminal 1 Port
Search Keywords:
257360
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
154
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
10
$2.52
$25.200
100
$2.05
$205.000
250
$1.96
$490.000
500
$1.90
$950.000
1,000
$1.79
$1,790.000
2,500
$1.75
$4,375.000
5,000
$1.70
$8,500.000
7,500
+
$1.68
$12,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
AE-800-36
AC/DC Power Supply - 800W - 36V - 22.3A - Ripple 360mVp-p - Input 90-264 VAC - RS232 Progr...
25-722-0
Conn Audio PL 2 POS ST Cable Mount 2 Terminal 1 Port