27-933-0
Mode ElectronicsConn 3.5MM Stereo Jack-3.5MM Stereo Plug Adapter F/PL 6/3 POS ST 2/1 Port Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
27-933-0
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3.5MM Stereo Jack-3.5MM Stereo Plug Adapter
Gender:
F/PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
6/3
Termination Method:
N/A
Conn 3.5MM Stereo Jack-3.5MM Stereo Plug Adapter F/PL 6/3 POS ST 2/1 Port Bulk
Search Keywords:
279330
Different packaging options available. See Alternatives
IN STOCK:
43
Ships today, if you order in
Manufacturer Stock:
64
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
25
$1.062
$26.550
250
$0.874
$218.500
500
$0.837
$418.500
1,000
$0.804
$804.000
2,500
$0.773
$1,932.500
5,000
$0.754
$3,770.000
7,500
$0.743
$5,572.500
10,000
+
$0.732
$7,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TA4FX
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
0800289
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800291
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0801360
Ink ribbon - for roll printer for printing product groups WMS... and WMS-2 HF... - width: ...
NA2MPMF-POS
Conn XLR Connector-RCA Adapter M/SKT 3/3 POS ST 1 Port