help desk software
DATA SHEET

30-110-1

Mode Electronics

Conn D-Subminiature M 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-110-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature M 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords:
301101
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
6   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
9 Weeks can ship 1/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.524
$1.524
25
$1.385
$34.625
250
$1.125
$281.250
500
$1.075
$537.500
1,000
$1.029
$1,029.000
2,500
$0.986
$2,465.000
5,000
$0.960
$4,800.000
7,500
$0.946
$7,095.000
10,000 +
$0.931
$9,310.000
Tools/3D Models
Product Guides