30-111-0
Mode ElectronicsConn D-Subminiature PIN 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-111-0
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature PIN 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords:
301110
IN STOCK:
0
Manufacturer Stock:
328
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
25
$0.962
$24.050
250
$0.781
$195.250
500
$0.770
$385.000
1,000
$0.746
$746.000
2,500
$0.685
$1,712.500
5,000
$0.675
$3,375.000
7,500
$0.665
$4,987.500
10,000
+
$0.655
$6,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480425-0
Connector Housing - Panel Mount - Commercial MATE-N-LOK Series - Plug - 4 Positions - 5.08...
1-1627156-0
TAB
HLG-240H-15A
AC/DC LED Pwr Sply - Const Curr/Volt - 225W - Adj: 15 Vdc @ 15,000mA - Dim: 1-10Vdc/PWM/Re...
640904-1
RECEPT,PIDG FASTON 16-14 250
PLF1M-C
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 1...