30-112-1
Mode ElectronicsConn D-Subminiature M 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-112-1
RoHS:
Yes
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Termination Method:
Solder Cup
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature M 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords:
301121
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$2.156
$2.156
10
$1.960
$19.600
100
$1.590
$159.000
250
$1.520
$380.000
500
$1.480
$740.000
1,000
$1.400
$1,400.000
2,500
$1.360
$3,400.000
5,000
$1.320
$6,600.000
7,500
+
$1.300
$9,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LT374
Loner Conical Soldering Tip
NJ3FP6C-BAG
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...
NP2C-BAG
C Series - 2 pole 1/4" professional phone plug - black metal housing - Nickel contacts
P...
30-810-0
Conn High Density D-Sub M 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
30-130-0
Connector Accessories Hood Plastic Gray 9 POS