30-411-1
Mode ElectronicsConn D-Subminiature M 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-411-1
RoHS:
Yes
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature M 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords:
304111
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$2.475
$2.475
10
$2.250
$22.500
100
$1.830
$183.000
250
$1.750
$437.500
500
$1.700
$850.000
1,000
$1.600
$1,600.000
2,500
$1.560
$3,900.000
5,000
$1.520
$7,600.000
7,500
+
$1.500
$11,250.000
Product Guides