30-420-0
Mode ElectronicsConn D-Subminiature F 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-420-0
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Number of Contacts:
9
The Mode part 30-420-0 is a Conn D-Subminiature female connector with 9 positions that is designed for soldering. It features a right angle orientation and is intended for through-hole mounting. With 9 terminals and 1 port, this connector is perfect for bulk use in various electronic applications. Its high-quality construction ensures reliable and secure connections.
Search Keywords:
304200
Different packaging options available. See Alternatives
IN STOCK:
750
Can Ship immediately
Manufacturer Stock:
499
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
12 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
25
$1.54
$38.500
250
$1.25
$312.500
500
$1.19
$595.000
1,000
$1.14
$1,140.000
2,500
$1.10
$2,750.000
5,000
$1.07
$5,350.000
7,500
$1.05
$7,875.000
10,000
+
$1.03
$10,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5555140-1
MJ,LPF,R/A,6P/6C,SHLD,PNL GRD
PN22LENA03QE
Alternate & Momentary Action Pushbutton Switches
SSF-LXH4RA5ID
LED Uni-Color Red 635nm 2-Pin
SSF-LXH4RA5GD
LED Uni-Color Green 565nm 2-Pin
30-421-0
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Bulk