30-421-0
Mode ElectronicsConn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-421-0
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Bulk
Search Keywords:
304210
IN STOCK:
425
Can Ship immediately
Manufacturer Stock:
569
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
25
$1.481
$37.025
250
$1.203
$300.750
500
$1.149
$574.500
1,000
$1.100
$1,100.000
2,500
$1.055
$2,637.500
5,000
$1.027
$5,135.000
7,500
$1.011
$7,582.500
10,000
+
$0.996
$9,960.000
Product Guides