30-422-0
Mode ElectronicsConn D-Subminiature F 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-422-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature F 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Bulk
Search Keywords:
304220
IN STOCK:
340
Can Ship immediately
Manufacturer Stock:
531
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
25
$1.71
$42.750
100
$1.44
$144.000
250
$1.39
$347.500
500
$1.33
$665.000
1,000
$1.27
$1,270.000
2,500
$1.22
$3,050.000
5,000
$1.19
$5,950.000
7,500
+
$1.17
$8,775.000
Product Guides