Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
30-810-0
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
M
Termination Method:
Solder
Number of Contacts:
15
Conn High Density D-Sub M 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords:
308100
Different packaging options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Manufacturer Stock:
1,182
can ship
12/2/24
Minimum Order:
25
Available in less than min:
9
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$1.227
$1.227
25
$1.115
$27.875
250
$0.906
$226.500
500
$0.866
$433.000
1,000
$0.829
$829.000
2,500
$0.795
$1,987.500
5,000
$0.773
$3,865.000
7,500
$0.762
$5,715.000
10,000
+
$0.750
$7,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LT374
Loner Conical Soldering Tip
NJ3FP6C-BAG
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...
NP2C-BAG
C Series - 2 pole 1/4" professional phone plug - black metal housing - Nickel contacts
P...
30-230-0
Hood 180° Plastic
32-021-0
Conn D-Subminiature Adapter M/M 9/9 POS Screw ST Panel Mount 1 Port