Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
31-088-0
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords:
310880
Different packaging options available. See Alternatives
IN STOCK:
51
Can Ship immediately
Manufacturer Stock:
211
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$2.44
$24.400
100
$1.98
$198.000
250
$1.90
$475.000
500
$1.84
$920.000
1,000
$1.74
$1,740.000
2,500
$1.69
$4,225.000
5,000
$1.65
$8,250.000
7,500
+
$1.62
$12,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87309-3
Socket Contact - AMPMODU Mod V Series - 20 to 24 AWG - 50.0µin (1.27µm) Tin Contact Finish...
104422-1
16 MOD IV HSG COMP W/LATCH POL
NC6FX
X Series - 6 pole female cable connector with Nickel housing and silver contacts.
The "i...
165BK4A
Tape - Rubber Adhesive - PVC (Polyvinyl Chloride) - 3/4 in x 60 ft (19 mm x 18 m) - 0.0060...