help desk software
DATA SHEET

31-134-2

Mode Electronics

Conn Power F 2 POS ST Thru-Hole 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
31-134-2
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power F 2 POS ST Thru-Hole 2 Terminal 1 Port
Search Keywords:
311342
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
6   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.85
$3.850
10
$3.50
$35.000
50
$2.94
$147.000
250
$2.72
$680.000
500
$2.60
$1,300.000
1,000
$2.49
$2,490.000
2,500
$2.43
$6,075.000
5,000
$2.36
$11,800.000
7,500 +
$2.33
$17,475.000
Tools/3D Models
Product Guides