help desk software
DATA SHEET

31-155-0

Mode Electronics

Conn DC Power F 3 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
31-155-0
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
DC Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
16 VDC
Maximum Current Rating:
2.5 A
Operating Temperature:
N/A
The Mode part 31-155-0 is a reliable and versatile DC Power Connector with a solder connection and a right angle through-hole design. It features 3 positions, 2 terminals, and 1 port, making it perfect for connecting DC power in various electronic devices. This connector is made of high-quality materials, ensuring durability and long-lasting performance. It comes in a bulk package, making it ideal for manufacturers and bulk production. Upgrade your power connections with the Mode part 31-155-0 for secure and efficient power transfer.
Search Keywords:
311550
  Different packaging options available.  See Alternatives
IN STOCK: 10
Can Ship immediately
You may purchase in-stock quantity up to 10
Manufacturer Stock:
8,859   can ship 12/9/24
Minimum Order:
100
Available in less than min:
10
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2327
$0.2327
100
$0.2115
$21.1500
1,000
$0.1667
$166.7000
2,500
$0.1594
$398.5000
5,000
$0.1570
$785.0000
7,500
$0.1547
$1,160.2500
25,000
$0.1447
$3,617.5000
50,000
$0.1426
$7,130.0000
100,000 +
$0.1404
$14,040.0000
Tools/3D Models
Product Guides