Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
33-210-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Crocodile Clip
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
N/A
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Conn Crocodile Clip ST Cable Mount Bulk
Search Keywords:
332100
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
586
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
25
$7.98
$199.500
50
$7.65
$382.500
100
$7.44
$744.000
250
$7.06
$1,765.000
500
$6.89
$3,445.000
1,000
+
$6.79
$6,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
7301K36
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
86-456-12
Burnishing Re-Fill
D3V-62-1C4
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59...