Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
35-010-0
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
IDC Connector
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Termination Method:
IDT
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount
Search Keywords:
350100
Different packaging options available. See Alternatives
IN STOCK:
24
Can Ship immediately
You may purchase in-stock quantity up to 24
Manufacturer Stock:
76
can ship
12/2/24
Minimum Order:
50
Available in less than min:
24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$0.4442
$0.4442
50
$0.4038
$20.1900
500
$0.3281
$164.0500
1,000
$0.3232
$323.2000
2,500
$0.3000
$750.0000
5,000
$0.2877
$1,438.5000
7,500
$0.2834
$2,125.5000
10,000
$0.2791
$2,791.0000
15,000
+
$0.2749
$4,123.5000
Product Guides