Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
35-010-2
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
IDC Connector
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Termination Method:
IDT
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount
Search Keywords:
350102
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$1.815
$1.815
25
$1.650
$41.250
250
$1.340
$335.000
500
$1.280
$640.000
1,000
$1.230
$1,230.000
2,500
$1.180
$2,950.000
5,000
$1.150
$5,750.000
7,500
$1.130
$8,475.000
10,000
+
$1.110
$11,100.000
Product Guides