Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
35-026-2
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
Ribbon Cable Connector
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
26
Termination Method:
N/A
Conn Ribbon Cable Connector F 26 POS 2.54mm ST Cable Mount
Search Keywords:
350262
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$2.266
$2.266
10
$2.060
$20.600
100
$1.670
$167.000
250
$1.600
$400.000
500
$1.550
$775.000
1,000
$1.470
$1,470.000
2,500
$1.430
$3,575.000
5,000
$1.390
$6,950.000
7,500
+
$1.370
$10,275.000
Product Guides