Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
35-510-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Termination Method:
Solder
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
355100
IN STOCK:
0
Manufacturer Stock:
242
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
100
$0.2308
$23.080
1,000
$0.1818
$181.800
2,500
$0.1739
$434.750
5,000
$0.1713
$856.500
7,500
$0.1687
$1,265.250
25,000
$0.1579
$3,947.500
50,000
$0.1555
$7,775.000
100,000
+
$0.1532
$15,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
640456-4
04P MTA100 HDR ASSY F/L SQ STR
776267-1
Rectangular Power Connector - 14 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 4 ...
EN3P2MX
Circular Connector - EN3 Series - Panel Mount Receptacle - 2 Contacts - Solder Pin - Bayon...
TSS11DGPC04
Slide Switch - PC Pins - Straight - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC