Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
36-100-50
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Bag
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 105 °C
Conn Shunt SKT 2 POS 2.54mm ST
Search Keywords:
3610050
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$3.92
$19.600
50
$3.19
$159.500
100
$3.14
$314.000
250
$2.96
$740.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.65
$6,625.000
5,000
+
$2.61
$13,050.000
Product Guides