Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
36-140G-2
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
36140G2
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$1.793
$1.793
25
$1.630
$40.750
250
$1.330
$332.500
500
$1.270
$635.000
1,000
$1.210
$1,210.000
2,500
$1.160
$2,900.000
5,000
$1.130
$5,650.000
7,500
$1.120
$8,400.000
10,000
+
$1.100
$11,000.000
Product Guides