Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
36-280G-1
RoHS:
Yes
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
36280G1
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$1.837
$1.837
25
$1.670
$41.750
100
$1.400
$140.000
250
$1.360
$340.000
500
$1.300
$650.000
1,000
$1.240
$1,240.000
2,500
$1.190
$2,975.000
5,000
$1.160
$5,800.000
7,500
+
$1.140
$8,550.000
Product Guides