Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
36-340G-0
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Termination Method:
Solder
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords:
36340G0
IN STOCK:
19
Can Ship immediately
You may purchase in-stock quantity up to 19
Manufacturer Stock:
345
can ship
12/9/24
Minimum Order:
50
Available in less than min:
19
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$0.7615
$0.762
50
$0.6923
$34.615
250
$0.5806
$145.150
1,000
$0.5373
$537.300
2,500
$0.5070
$1,267.500
5,000
$0.4931
$2,465.500
7,500
$0.4800
$3,600.000
10,000
$0.4728
$4,728.000
15,000
+
$0.4657
$6,985.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0383560000
Connector Accessories End Bracket Straight Polyamide 6/6 Beige
24-383-0
Conn 3.5MM Mono Jack F Solder RA Thru-Hole 3 Terminal 1 Port Bulk
71600-306LF
Rectangular Receptacle Connector - 6 Position - 2 Rows - 28 to 30 AWG - 0.100" (2.54mm) Pi...
36-280G-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole