Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-002-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bulk
Search Keywords:
370020
IN STOCK:
0
Manufacturer Stock:
993
can ship
11/18/24
Minimum Order:
100
Factory Lead-Time
9 Weeks
can ship
1/7/25
Quantity
Unit Price
Ext. Price
100
$0.1831
$18.310
1,000
$0.1552
$155.200
2,500
$0.1464
$366.000
5,000
$0.1404
$702.000
7,500
$0.1383
$1,037.250
25,000
$0.1333
$3,332.500
50,000
$0.1284
$6,420.000
100,000
+
$0.1265
$12,650.000
Product Guides