help desk software
DATA SHEET

37-102-0

Mode Electronics

Conn Housing RCP 2 POS 3.68mm Crimp ST Cable Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-102-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Conn Housing RCP 2 POS 3.68mm Crimp ST Cable Mount Bulk
Search Keywords:
371020
IN STOCK: 0
Manufacturer Stock:
1,410   can ship 11/18/24
Minimum Order:
100
Factory Lead-Time
12 Weeks can ship 1/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1923
$19.230
1,000
$0.1613
$161.300
2,500
$0.1515
$378.750
5,000
$0.1449
$724.500
7,500
$0.1428
$1,071.000
25,000
$0.1370
$3,425.000
50,000
$0.1316
$6,580.000
100,000 +
$0.1296
$12,960.000
Tools/3D Models
Product Guides