Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-104-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Conn Housing RCP 4 POS 3.68mm Crimp ST Cable Mount Bulk
Search Keywords:
371040
IN STOCK:
0
Manufacturer Stock:
2,452
can ship
11/18/24
Minimum Order:
100
Factory Lead-Time
10 Weeks
can ship
1/14/25
Quantity
Unit Price
Ext. Price
100
$0.2692
$26.920
1,000
$0.2121
$212.100
2,500
$0.2029
$507.250
5,000
$0.1999
$999.500
7,500
$0.1918
$1,438.500
25,000
$0.1842
$4,605.000
50,000
$0.1814
$9,070.000
100,000
+
$0.1787
$17,870.000
Product Guides