Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-204-1
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Conn Housing PL 4 POS Crimp ST Cable Mount
Search Keywords:
372041
IN STOCK:
0
Manufacturer Stock:
18
can ship
11/18/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/7/25
Quantity
Unit Price
Ext. Price
10
$2.43
$24.300
100
$2.00
$200.000
250
$1.92
$480.000
500
$1.87
$935.000
1,000
$1.77
$1,770.000
2,500
$1.73
$4,325.000
5,000
$1.69
$8,450.000
7,500
+
$1.66
$12,450.000
Product Guides