Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-504-1
RoHS:
Yes
HTS:
8205595560
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Category:
Connector Kit
Contact Connector Kit
Search Keywords:
375041
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
43
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
100
$2.39
$239.000
250
$2.28
$570.000
500
$2.19
$1,095.000
1,000
$2.10
$2,100.000
2,500
$2.04
$5,100.000
5,000
$1.99
$9,950.000
7,500
+
$1.96
$14,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-968874-1
AMP MCP 2.8, CONTACT (LP)
639NH/2
Toggle Switch - SPDT - On-Off-On - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever...
7506K6
Switch Toggle OFF None (ON) SPST Round Lever Quick Conn 10A 250VAC 372.85VA Panel Mount wi...
14RB-2577
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
54-232-0
Switch Access Rotary Switch Round Knob