Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-6306-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords:
3763060
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
431
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
100
$0.2500
$25.000
1,000
$0.1970
$197.000
2,500
$0.1884
$471.000
5,000
$0.1856
$928.000
7,500
$0.1828
$1,371.000
25,000
$0.1711
$4,277.500
50,000
$0.1685
$8,425.000
100,000
+
$0.1660
$16,600.000
Product Guides