Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-704-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Temperature:
-25 to 120 °C
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Bulk
Search Keywords:
377040
Different packaging options available. See Alternatives
IN STOCK:
2,999
Ships today, if you order in
Manufacturer Stock:
193
can ship
11/18/24
Minimum Order:
250
Factory Lead-Time
14 Weeks
can ship
2/11/25
Quantity
Unit Price
Ext. Price
250
$0.0732
$18.300
2,500
$0.0621
$155.250
5,000
$0.0585
$292.500
7,500
$0.0562
$421.500
25,000
$0.0547
$1,367.500
50,000
$0.0533
$2,665.000
100,000
$0.0514
$5,140.000
150,000
+
$0.0506
$7,590.000
Product Guides