help desk software
DATA SHEET

37-704-5

Mode Electronics

Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-704-5
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Temperature:
-25 to 120 °C
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount
Search Keywords:
377045
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
30   can ship 11/18/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$2.28
$228.000
250
$2.18
$545.000
500
$2.12
$1,060.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500 +
$1.87
$14,025.000
Tools/3D Models
Product Guides