Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
37-708-2
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Temperature:
-25 to 120 °C
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount
Search Keywords:
377082
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/18/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/7/25
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$2.28
$228.000
250
$2.18
$545.000
500
$2.12
$1,060.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000
Product Guides