41-213-0
Mode ElectronicsSwitch Toggle ON ON SPDT Round Lever Solder Lug 10A 125VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-213-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON ON SPDT Round Lever Solder Lug 10A 125VAC Panel Mount with Threads
Search Keywords:
412130
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
210
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$4.91
$24.550
50
$4.04
$202.000
100
$3.87
$387.000
250
$3.76
$940.000
500
$3.57
$1,785.000
1,000
$3.48
$3,480.000
2,500
$3.40
$8,500.000
5,000
+
$3.35
$16,750.000
Product Guides