41-213-1
Mode ElectronicsSwitch Toggle ON ON SPDT Round Lever Solder Lug 10A 125VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-213-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON ON SPDT Round Lever Solder Lug 10A 125VAC Panel Mount with Threads
Search Keywords:
412131
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$6.743
$6.743
5
$6.130
$30.650
50
$4.980
$249.000
100
$4.760
$476.000
250
$4.560
$1,140.000
500
$4.370
$2,185.000
1,000
$4.250
$4,250.000
2,500
$4.140
$10,350.000
5,000
+
$4.080
$20,400.000
Product Guides