41-230-0
Mode ElectronicsSwitch Toggle ON OFF SPST Round Lever Solder Lug 6A 125VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-230-0
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Round Lever Solder Lug 6A 125VAC Panel Mount with Threads Bulk
Search Keywords:
412300
Different packaging options available. See Alternatives
IN STOCK:
40
Ships today, if you order in
Manufacturer Stock:
549
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
50
$4.31
$215.500
100
$4.12
$412.000
250
$4.00
$1,000.000
500
$3.78
$1,890.000
1,000
$3.68
$3,680.000
2,500
$3.58
$8,950.000
5,000
+
$3.53
$17,650.000
Product Guides