help desk software

41-230-1

Mode Electronics

Switch Toggle ON OFF SPST Round Lever Solder Lug 6A 125VAC Panel Mount with Threads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-230-1
RoHS:
Yes
Supplier Standard Pack:
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Round Lever Solder Lug 6A 125VAC Panel Mount with Threads
Search Keywords:
412301
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
6   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.79
$28.950
50
$4.70
$235.000
100
$4.49
$449.000
250
$4.30
$1,075.000
500
$4.12
$2,060.000
1,000
$4.01
$4,010.000
2,500
$3.91
$9,775.000
5,000 +
$3.85
$19,250.000
DOWNLOADS