41-230A-0
Mode ElectronicsSwitch Toggle ON OFF SPST Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-230A-0
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Search Keywords:
41230A0
Different packaging options available. See Alternatives
IN STOCK:
62
Ships today, if you order in
Manufacturer Stock:
83
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
25
$1.318
$32.950
250
$1.085
$271.250
500
$1.039
$519.500
1,000
$0.998
$998.000
2,500
$0.960
$2,400.000
5,000
$0.936
$4,680.000
7,500
$0.922
$6,915.000
10,000
+
$0.908
$9,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1627156-0
TAB
JW1FSN-DC12V
General purpose relay - Electromechanical relay – High capacity - Miniature PCB type power...
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
PLF1M-C
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 1...
PLM1M-C
Pan-Ty® marker tie, wrap, miniature cross section, 3.9" (99mm) length, .26" x .95" (6.6 x ...