41-230A-1
Mode ElectronicsSwitch Toggle ON OFF SPST Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-230A-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
Search Keywords:
41230A1
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$2.475
$2.475
10
$2.250
$22.500
100
$1.830
$183.000
250
$1.750
$437.500
500
$1.700
$850.000
1,000
$1.600
$1,600.000
2,500
$1.560
$3,900.000
5,000
$1.520
$7,600.000
7,500
+
$1.500
$11,250.000
Product Guides