41-234-0
Mode ElectronicsSwitch Toggle ON (ON) SPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-234-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON (ON) SPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Search Keywords:
412340
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
382
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$2.53
$25.300
100
$2.08
$208.000
250
$1.99
$497.500
500
$1.94
$970.000
1,000
$1.84
$1,840.000
2,500
$1.79
$4,475.000
5,000
$1.75
$8,750.000
7,500
+
$1.72
$12,900.000
Product Guides