41-234-1
Mode ElectronicsSwitch Toggle ON (ON) SPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-234-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON (ON) SPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
Search Keywords:
412341
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$3.85
$3.850
10
$3.50
$35.000
50
$2.94
$147.000
250
$2.72
$680.000
500
$2.60
$1,300.000
1,000
$2.49
$2,490.000
2,500
$2.43
$6,075.000
5,000
$2.36
$11,800.000
7,500
+
$2.33
$17,475.000
Product Guides