41-237-0
Mode ElectronicsSwitch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-237-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Search Keywords:
412370
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
37
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$2.28
$228.000
250
$2.18
$545.000
500
$2.12
$1,060.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000
Product Guides