41-237B-0
Mode ElectronicsSwitch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-237B-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads Bulk
Search Keywords:
41237B0
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
87
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
50
$4.37
$218.500
100
$4.19
$419.000
250
$4.07
$1,017.500
500
$3.87
$1,935.000
1,000
$3.77
$3,770.000
2,500
$3.68
$9,200.000
5,000
+
$3.62
$18,100.000
Product Guides