41-237T-0
Mode ElectronicsSwitch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-237T-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Search Keywords:
41237T0
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
37
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$2.52
$25.200
100
$2.05
$205.000
250
$1.96
$490.000
500
$1.90
$950.000
1,000
$1.79
$1,790.000
2,500
$1.75
$4,375.000
5,000
$1.70
$8,500.000
7,500
+
$1.68
$12,600.000
Product Guides