41-243T-0
Mode ElectronicsSwitch Toggle ON ON DPDT Round Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-243T-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
Switch Toggle ON ON DPDT Round Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
41243T0
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
39
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
10
$2.60
$26.000
100
$2.11
$211.000
250
$2.01
$502.500
500
$1.96
$980.000
1,000
$1.85
$1,850.000
2,500
$1.80
$4,500.000
5,000
$1.75
$8,750.000
7,500
+
$1.73
$12,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DPS9137AK2
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
PE0S0SS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port
10-09
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mou...
83050-B00000150-01
Pressure Switch - 15psi.